Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TB0364A
Datasheet
Tai-Saw
TB0364A
Active
44MHz IF SAW Filter (BW 6.5 MHz)
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
44MHz IF SAW Filter (BW 6.5 MHz)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
12
Min Operating Temperature
-40
Width
6.5
Length
13.3
Number of Functions
1
Height
1.8
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account