IF SAW Filter 44MHz(BW 5.6MHz) for digital TV
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Manufacturer Series | TB0486A |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |