Checking distributor stock and pricing after the page loads.
Tai-Saw TB0574A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | TB0574A |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |