Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TB0644A
Datasheet
Tai-Saw
TB0644A
Active
SAW Filter 70MHz 0.1MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 70MHz 0.1MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
6.5
Length
13.3
Number of Functions
1
Height
1.85
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account