Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAI SAW
TB0792A
Datasheet
Tai-Saw
TB0792A
Active
IF SAW Filter 45.75 MHz
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
IF SAW Filter 45.75 MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
65
Number of Terminals
5
Min Operating Temperature
-25
Number of Functions
1
Manufacturer Series
TB0792A
Height
6
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account