SAW Filter 110.592 MHz For DECT and Bluetooth
Tai-Saw TB110EE technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Length | 9.1 |
| Number of Functions | 1 |
| Manufacturer Series | TB110EE |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB110EE to view detailed technical specifications.
No datasheet is available for this part.