Ind Chip 1.8nH 16.6% 100MHz 18 Ferrite 300mA
Tai-Saw UHI1608F-1N8S technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.0018uH |
| Tolerance | 16.6% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.