General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tai-Saw UHP252012NF-150M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.54 |
| Test Frequency | 1 |
| Manufacturer Series | UHP252012NF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.