Ferrite Beads Multi-Layer Power 850Ohm 30% 100MHz 1.5A 0.1Ohm DCR 1806 T/R
Tai-Saw WCB4516KF-851T15 technical specifications.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer Power |
| Impedance | 850Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 30% |
| Height | 1.8mm |
| Product Length | 4.8mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.