Ferrite Beads Multi-Layer Power 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 3A |
| Type | Multi-Layer Power |
| Impedance | 1KOhm |
| Case Size | 1810 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 30% |
| Height | 2.8mm |
| Product Length | 4.9mm |
| Product Depth | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |