Ferrite Beads Multi-Layer Power 1.3KOhm 25% 100MHz 3A 0.06Ohm DCR 1812 T/R
Tai-Saw WCB4532KF-132T30 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer Power |
| Impedance | 1.3KOhm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Height | 3.5mm |
| Product Length | 4.9mm |
| Product Depth | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.