Ind Chip Molded 10uH 5% 2.52MHz 50 250mA
Tai-Saw WI453232-100J technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.25A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.