The TYETACSANF-32.000000 is a high-precision Temperature Compensated Crystal Oscillator (TCXO) from Taitien's TY series. It provides a stable 32 MHz frequency with a tight stability of ±0.5 ppm (±500 ppb) across an operating temperature range of -20°C to +70°C. The component features a clipped sine wave output and is housed in a compact 2.5 x 2.0 mm ceramic SMD package with a maximum height of 0.8 mm. It is designed for low power consumption, requiring a maximum supply current of 2.5 mA, and is optimized for high-stability applications such as GPS, WLAN, and mobile communication devices.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.000000MHz |
| Frequency Stability | ±0.5ppm |
| Supply Voltage | 2.8 to 3.3V |
| Operating Temperature Range | -20 to +70°C |
| Output Type | Clipped Sine Wave |
| Current - Supply (Max) | 2.5mA |
| Package Size | 2.50 x 2.00mm |
| Seated Height (Max) | 0.80mm |
| Frequency Stability (ppb) | ±500ppb |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |