The TSETTLJANF-10.000000 is a high-precision Temperature Compensated Crystal Oscillator (TCXO) from Taitien's TS series. It operates at a nominal frequency of 10.000000 MHz with a CMOS output and a 3.3V supply voltage. This component is housed in a compact 10-pad SMD ceramic package measuring 7.0 x 5.0 mm. It features an enable/disable function (Tri-state) and offers a wide operating temperature range from -40°C to +85°C, making it suitable for demanding applications in networking, wireless communications, and infrastructure.
Checking distributor stock and pricing after the page loads.
| Frequency | 10.000000MHz |
| Frequency Stability | ±4.6ppm |
| Supply Voltage | 3.3V |
| Output Type | CMOS |
| Operating Temperature Range | -40 to +85°C |
| Supply Current (Max) | 6mA |
| Package Size | 7.00 x 5.00mm |
| Seated Height (Max) | 2.10mm |
| Function | Enable/Disable |
| Number of Pins | 10 |
| RoHS | Compliant |
| REACH | Unaffected |