The TTETKLJANF-10.000000 is a high-precision Temperature Compensated Crystal Oscillator (TCXO) from Taitien's TT Series. It features a nominal frequency of 10 MHz with a tight frequency stability of ±0.28 ppm over an industrial operating temperature range of -40°C to +85°C. The device operates on a 3.3V supply and provides a CMOS output. Encapsulated in a standard 7.0 x 5.0 mm ceramic SMD package, it is designed for high-stability applications such as base stations, networking infrastructure, and wireless communications where precise timing is critical.
Checking distributor stock and pricing after the page loads.
| Frequency | 10.000000MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±0.28ppm |
| Operating Temperature Range | -40 to 85°C |
| Output Logic | CMOS |
| Package Size | 7.0 x 5.0 x 1.9mm |
| Supply Current (Max) | 6mA |
| Aging per Year | ±1.0ppm |
| Output Load | 15pF |
| Start Time | 10ms |
| RoHS | Compliant |
| REACH | Compliant |