
The TXKTPCSANF-32.000000 is a precision Temperature Controlled Crystal Oscillator (TCXO) from Taitien's TX series. It is designed to provide a stable 32 MHz frequency reference for high-accuracy applications. Operating at a low supply voltage of 1.8V, it offers a frequency stability of ±1.5 ppm across a standard industrial temperature range of -20°C to +70°C. The output is a clipped sine wave, which helps in reducing power consumption and electromagnetic interference. The device is housed in a standard 3.2 x 2.5 mm 4-pad surface mount package.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.000000MHz |
| Supply Voltage | 1.8V |
| Frequency Stability | ±1.5ppm |
| Operating Temperature Range | -20 to +70°C |
| Output Logic | Clipped Sine Wave |
| Current Consumption (Max) | 2.5mA |
| Package Size | 3.2 x 2.5mm |
| Height (Max) | 0.9mm |
| Load | 10 // 10kΩ // pF |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |