The TYEAPLSANF-40.000000 is a high-performance Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) from Taitien's TY series. It features a frequency of 40 MHz with a stability of ±1.5 ppm over an extended industrial temperature range of -40°C to +85°C. Housed in a compact 2.5 x 2.0 mm ceramic SMD package, it provides a clipped sine wave output and is designed for low power consumption, typically drawing 2.5 mA. This component is optimized for applications requiring precise timing and frequency control in compact footprints, such as GNSS, mobile communication, and networking equipment.
Checking distributor stock and pricing after the page loads.
| Frequency | 40.000000MHz |
| Frequency Stability | ±1.5ppm |
| Operating Temperature Range | -40 to +85°C |
| Supply Voltage | 2.8 to 3.3V |
| Output Type | Clipped Sine Wave |
| Current Consumption | 2.5mA |
| Pulling Range | ±5.0ppm |
| Dimensions | 2.5 x 2.0 x 0.8mm |
| Output Load | 10//10kΩ//pF |
| Phase Noise @ 1kHz | -135dBc/Hz |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| Msl | 1 (Unlimited) |
| ECCN | EAR99 |