PNP small-signal general-purpose transistor for switching, linear, and DC to VHF amplifier applications. It is housed in a TO-18 metal can package with solderable leads and weighs 0.35 g. Maximum ratings include 60 V collector-base voltage, 60 V collector-emitter voltage, 5 V emitter-base voltage, 600 mA continuous collector current, and 1.8 W power dissipation at case temperature of 25°C. The device operates over a junction and storage temperature range of -65°C to +200°C and is identified as RoHS compliant in the datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components 2N2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components 2N2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.