4-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Features 4 terminals in a dual configuration. Offers a repetitive peak reverse voltage of 200V and a minimum breakdown voltage of 200V.
Sign in to ask questions about the Taitron Components DF02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taitron Components DF02M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components DF02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.