4-terminal SILICON BRIDGE RECTIFIER DIODE with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Features 4 diode elements and a repetitive peak reverse voltage of 200V, with a minimum breakdown voltage of 200V. Terminal position is DUAL.
Taitron Components DF02S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components DF02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.