4-terminal bridge rectifier diode featuring SILICON diode elements. Offers a maximum repetitive peak reverse voltage of 400V and a minimum breakdown voltage of 400V. Operates reliably across a wide temperature range from -55°C to 150°C.
Taitron Components DF04S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components DF04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.