Bridge rectifier diode featuring a 600V repetitive peak reverse voltage and a minimum breakdown voltage of 600V. This component utilizes four silicon diode elements in a bridge configuration, offering a dual terminal position with four total terminals. Operating across a wide temperature range from -55°C to 150°C, it is suitable for demanding electronic applications.
Taitron Components MB6S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components MB6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.