This NPN silicon epitaxial planar transistor is intended for switching and amplifier applications in a SOT-23 plastic package. It is rated for 40 V collector-emitter voltage, 75 V collector-base voltage, 6.0 V emitter-base voltage, and 0.6 A collector current, with 350 mW power dissipation at 25 °C. The device provides a 300 MHz current gain-bandwidth product and a maximum 4.0 dB noise figure under the stated test conditions. Junction temperature is rated to 150 °C, storage temperature range is -55 to +150 °C, and the terminals are solderable per MIL-STD-202G Method 208. The datasheet states that the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components MMBT2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taitron Components MMBT2222A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components MMBT2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.