Surface-mount PNP bipolar transistor for general-purpose signal amplification and switching. It is rated for 50 V collector-emitter voltage and 50 mA collector current. The device provides a minimum DC current gain of 250 at 5 V and 10 mA, with collector-emitter saturation voltage specified to 0.3 V at 10 mA. Transition frequency is listed as 40 MHz at 0.5 mA, and the marking code is 2Q.
Sign in to ask questions about the Taitron Components MMBT5087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taitron Components MMBT5087 technical specifications.
| Polarity | PNP |
| Collector-Emitter Voltage | 50V |
| Collector Current | 0.05A |
| DC Current Gain Minimum | 250 |
| DC Current Gain Test VCE | 5V |
| DC Current Gain Test IC | 10mA |
| Collector-Emitter Saturation Voltage Max | 0.3V |
| Saturation Voltage Test IC | 10mA |
| Transition Frequency | 40MHz |
| Transition Frequency Test IC | 0.5mA |
| Marking Code | 2Q |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components MMBT5087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.