Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Taitron Components RC1206F1002-07-RG70 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components RC1206F1002-07-RG70 to view detailed technical specifications.
No datasheet is available for this part.