
Uni-directional Transient Voltage Suppressor (TVS) diode, single configuration, designed for surface mount applications. Features a 2-pin SMC (DO-214AB) package with J-lead, measuring 7.11mm max length, 6.22mm max width, and 2.42mm max height. Offers 11V reverse stand-off voltage, 1uA max reverse leakage current, and 12.2V minimum breakdown voltage. Provides 18.2V maximum clamping voltage and 82.4A maximum peak pulse current, with 1500W peak pulse power dissipation. Operates across a temperature range of -55°C to 150°C.
Taitron Components SMCJ11A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 11V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 18.2V |
| Maximum Peak Pulse Current | 82.4A |
| Minimum Breakdown Voltage | 12.2V |
| Peak Pulse Power Dissipation | 1500(Min)W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 1LBC3 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taitron Components SMCJ11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.