
Bi-directional transient voltage suppressor diode for surface mount applications. Features 150V reverse stand-off voltage, 167V minimum breakdown voltage, and 243V maximum clamping voltage. Offers 1500W peak pulse power dissipation and 6.2A maximum peak pulse current. Packaged in a 2-pin SMC (DO-214AB) plastic case with J-lead configuration, suitable for PCB mounting. Operates across a temperature range of -55°C to 150°C.
Taitron Components SMCJ150CA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 150V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 243V |
| Maximum Peak Pulse Current | 6.2A |
| Minimum Breakdown Voltage | 167V |
| Peak Pulse Power Dissipation | 1500(Min)W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 1LBC3 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taitron Components SMCJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.