
Uni-directional TVS diode for surge protection, featuring a 7.5V stand-off voltage and 1500W peak pulse power dissipation. This single element device offers a maximum clamping voltage of 12.9V and a maximum peak pulse current of 116.3A. Housed in a 2-pin SMC (DO-214AB) plastic package with J-lead surface mount configuration, it operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Taitron Components SMCJ7.5A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 7.5V |
| Maximum Reverse Leakage Current | 100uA |
| Maximum Clamping Voltage | 12.9V |
| Maximum Peak Pulse Current | 116.3A |
| Minimum Breakdown Voltage | 8.33V |
| Peak Pulse Power Dissipation | 1500(Min)W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 1LBC3 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.