The TB1005M is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a breakdown voltage of at least 50V and a maximum reverse voltage of 50V. The diode is packaged in an S-PUFM-W4 package with 4 upper terminals. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Taitron Components TB1005M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components TB1005M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.