The TL400G is a 4-element bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a single terminal position and is made of silicon material. The diode is designed to handle a maximum reverse voltage of 50 volts and has a minimum breakdown voltage of 50 volts. The TL400G is packaged in a 4-pin R-PSIP-W4 package type.
Taitron Components TL400G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components TL400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.