TVS Diodes - Transient Voltage Suppressors 11V 1.5KW 5% Bidir
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1.5KE11CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 15.6V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE11CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.