The 1.5KE120A is a unidirectional surge suppressor with a clamping voltage of 165V and a maximum operating temperature range of -55°C to 175°C. It is packaged in a DO-201 case with a diameter of 5.3mm and a length of 9.5mm. The device is lead-free and compliant with RoHS and Reach SVHC regulations. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW.
Taiwan Semiconductor 1.5KE120A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 165V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 102V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.