The 1.5KE120CA surge suppressor from Taiwan Semiconductor features a clamping voltage of 165V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is available in a DO-201 package. This lead-free component is RoHS compliant and meets Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 165V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 102V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |