The 1.5KE160A is a unidirectional surge suppressor with a clamping voltage of 219V and a maximum operating temperature range of -55°C to 175°C. It is available in a DO-201 package with a diameter of 5.3mm and a length of 9.5mm. The device is lead-free and RoHS compliant, with a maximum surge current of 200A and a peak pulse power of 1.5kW. The operating supply voltage is 136V, and the DC rated voltage is 160V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 219V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 136V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| RoHS | Compliant |