The 1.5KE180A surge protector diode is a unidirectional device with a clamping voltage of 246V and a maximum operating temperature range of -55°C to 175°C. It is packaged in a DO-201 case and is lead-free. The diode has a maximum surge current of 200A and a peak pulse power of 1.5kW. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1.5KE180A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 246V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 154V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE180A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.