TVS Diodes - Transient Voltage Suppressors 20V 1.5KW 5% Bidir
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1.5KE20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1.5KE20CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 27.7V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.