The 1.5KE220A is a unidirectional surge suppressor with a clamping voltage of 328V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS and Reach SVHC regulations. The device is packaged in a DO-201 case and is available in quantities of 1250 per reel. With a power dissipation of 5W, this surge suppressor is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 328V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 185V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 220V |
| RoHS | Compliant |