The 1.5KE22CA is a bidirectional surge suppressor with a clamping voltage of 30.6V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 200A. The device is packaged in a DO-201 case and is available in quantities of 1250 per reel. The 1.5KE22CA is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 30.6V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| RoHS | Compliant |