Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 33V DC rated voltage. Features a 28.2V operating supply voltage and 45.7V clamping voltage, with a maximum surge current of 200A. Housed in a DO-201 package with a 5.3mm diameter and 9.5mm length, operating from -55°C to 175°C. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 45.7V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| RoHS | Compliant |