The 1.5KE350A transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 482V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is available in a DO-201 package. This lead-free device is RoHS compliant and packaged in tape and reel quantities of 1250.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1.5KE350A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 482V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 300V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE350A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.