The 1.5KE440A is a unidirectional surge suppressor from Taiwan Semiconductor, featuring a clamping voltage of 602V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-201 case and is lead-free and RoHS compliant. It is designed to handle a maximum surge current of 200A and has a power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor 1.5KE440A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 602V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
No datasheet is available for this part.