Bidirectional Transient Voltage Suppressor (TVS) diode, rated at 1.5kW peak pulse power, offering protection with a 602V clamping voltage and 376V operating supply voltage. Features a 5.3mm diameter and 9.5mm length within a DO-201 plastic package. Designed for robust surge protection, it handles a max surge current of 200A and a power dissipation of 6.5W. Operates across a wide temperature range from -55°C to 175°C, with lead-free and RoHS compliance. Packaged on tape and reel for efficient integration.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor 1.5KE440CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 602V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |