Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 200A max surge current. Features a 68V DC rated voltage and 58.1V operating supply voltage, with a 92V clamping voltage. Encased in a DO-201 package with a 5.3mm diameter and 9.5mm length, operating from -55°C to 175°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor 1.5KE68CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 92V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE68CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.