TVS Diodes - Transient Voltage Suppressors 100V 1.5KW 5% Uni
Taiwan Semiconductor 1.5SMC100A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.