The 1.5SMC15A transient voltage suppressor diode from Taiwan Semiconductor is a unidirectional device with a clamping voltage of 21.2V and a DC rated voltage of 15V. It features a peak pulse power of 1.5kW and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Taiwan Semiconductor 1.5SMC15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1.5SMC15A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5SMC15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.