Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, designed for circuit protection. Features a 33V DC rated voltage and 28.2V working peak reverse voltage. Offers a 45.7V clamping voltage at 10/1000µs and a maximum surge current of 200A. Packaged in a DO-214AB (SMC) plastic case, this lead-free and RoHS compliant component operates from -55°C to 150°C.
Taiwan Semiconductor 1.5SMC33A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5SMC33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.