Bidirectional transient voltage suppressor (TVS) diode offering 1.5kW peak pulse power and 36V DC rated voltage. Features a 49.9V clamping voltage and 200A max surge current. Encased in a DO-214AB package with dimensions of 8.13mm length, 6.22mm width, and 2.62mm height. Operates across a temperature range of -55°C to 150°C. This component is RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 49.9V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |