The 1.5SMC39CA surge suppressor from Taiwan Semiconductor features a clamping voltage of 53.9V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is available in a lead-free DO-214AB package. The device is RoHS compliant and meets Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.9V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 39V |
| Width | 6.22mm |
| RoHS | Compliant |