The 1.5SMC51A is a unidirectional transient voltage suppressor with a clamping voltage of 70.1V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is lead free. The device has a peak pulse power rating of 1.5kW and a maximum surge current of 200A. It is RoHS compliant and has a DC rated voltage of 51V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor 1.5SMC51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1.5SMC51A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 51V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5SMC51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.