Uni-directional TVS diode for surge protection. Features a 58.1V reverse stand-off voltage and 92V clamping voltage. Handles 1500W peak pulse power and 17A peak pulse current. Packaged in a 2-pin SMC (DO-214AB) surface-mount plastic case with inward L-leads. Operates across a -55°C to 150°C temperature range.
Sign in to ask questions about the Taiwan Semiconductor 1.5SMC68A R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1.5SMC68A R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 58.1V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 92V |
| Maximum Peak Pulse Current | 17A |
| Minimum Breakdown Voltage | 64.6V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor 1.5SMC68A R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.